845-043-521-604

Heilind Number:EDA845-043-521-604
Manufacturer:EDAC
Manufacturer Number:845-043-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features 43 positions arranged in a single row with a tight pitch of .1 inches, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a straight mount orientation, installation is effortless. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this reliable and versatile connector.