845-043-521-607

Heilind Number:EDA845-043-521-607
Manufacturer:EDAC
Manufacturer Number:845-043-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 43 positions for optimal versatility. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the connector features copper alloy contacts for reliable signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient space utilization on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even under harsh conditions. Upgrade your electronic assemblies with this essential component for seamless and reliable connectivity.