845-043-521-608

Heilind Number:EDA845-043-521-608
Manufacturer:EDAC
Manufacturer Number:845-043-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 43 positions in a single row, ensuring optimal data transfer and power distribution. The durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and green color make it easy to identify and install, while its 3A amperage ensures a stable power supply. Ideal for various applications in the electronics industry, this connector is a must-have for any PCB assembly project.