845-043-521-612

Heilind Number:EDA845-043-521-612
Manufacturer:EDAC
Manufacturer Number:845-043-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Crafted from copper alloy, the contact material guarantees optimal conductivity. Its straight mount orientation facilitates easy PCB assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.