845-043-523-102

Heilind Number:EDA845-043-523-102
Manufacturer:EDAC
Manufacturer Number:845-043-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in all applications. With a single row layout and 43 positions, it offers ample connectivity options for your projects. The copper alloy contact material and .1 inch pitch deliver reliable signal transfer, while the .2 inch row spacing enables efficient cable management. Designed for straight mount orientation, it provides easy installation on your circuit boards. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality for superior performance in your electronic setups.