845-043-523-104

Heilind Number:EDA845-043-523-104
Manufacturer:EDAC
Manufacturer Number:845-043-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 43 positions in a single row, ensuring seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of high-grade Copper Alloy, conductivity is maximized. The .1-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this reliable and high-performance component.