845-043-523-107

Heilind Number:EDA845-043-523-107
Manufacturer:EDAC
Manufacturer Number:845-043-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 43 positions, this connector ensures seamless data transmission in your electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and contact material made of Copper Alloy, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assemblies with this essential component.