845-043-523-108

Heilind Number:EDA845-043-523-108
Manufacturer:EDAC
Manufacturer Number:845-043-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-108

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless board-to-board integration. This high-quality connector features 43 positions arranged in a single row, ensuring efficient and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh operating conditions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB connections with ease and trust in the quality and durability of our Card Edge Connector.