845-043-523-403

Heilind Number:EDA845-043-523-403
Manufacturer:EDAC
Manufacturer Number:845-043-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-403

Detailed Description

Enhance your PCB connections with this ultra-reliable Board To Board Card Edge Connector. Featuring 43 positions in a single row configuration, it ensures seamless data transfer and power distribution within your electronic systems. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Crafted with precision, the contacts are made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and efficient PCB integration. Its straight mount orientation allows for simple installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in varied conditions. Upgrade your connectivity solutions with this essential component.