845-043-523-404

Heilind Number:EDA845-043-523-404
Manufacturer:EDAC
Manufacturer Number:845-043-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-404

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The copper alloy contacts provide efficient power transmission, while the 43 positions and 1 row configuration offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.