845-043-523-412

Heilind Number:EDA845-043-523-412
Manufacturer:EDAC
Manufacturer Number:845-043-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 43 positions in a single row, offering optimal performance for your electronic applications. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your PCB connectivity with this essential component.