845-043-523-603

Heilind Number:EDA845-043-523-603
Manufacturer:EDAC
Manufacturer Number:845-043-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-603

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 43 positions ensure efficient data transfer, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety. Featuring a straight mount orientation and a pitch of .1 inch, it offers easy installation on your PCB. The copper alloy contact material ensures reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your electronic setups with this essential connector.