845-043-523-604

Heilind Number:EDA845-043-523-604
Manufacturer:EDAC
Manufacturer Number:845-043-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-523-604

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for reliability, this connector features 43 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.