845-043-524-102

Heilind Number:EDA845-043-524-102
Manufacturer:EDAC
Manufacturer Number:845-043-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 43 positions in a single row, it offers seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your system with this essential connector for seamless and efficient electronic connections.