845-043-524-107

Heilind Number:EDA845-043-524-107
Manufacturer:EDAC
Manufacturer Number:845-043-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 43 positions, it ensures seamless and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with copper alloy contacts, it offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. With a straight mount orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component in your electronic setup. Elevate your connectivity game with this top-of-the-line PCB connector.