845-043-524-404

Heilind Number:EDA845-043-524-404
Manufacturer:EDAC
Manufacturer Number:845-043-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring a single row with 43 positions, this connector ensures seamless data transmission in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.