845-043-525-101

Heilind Number:EDA845-043-525-101
Manufacturer:EDAC
Manufacturer Number:845-043-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-101

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, offering unparalleled performance and durability. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Each contact is crafted from high-quality copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.