845-043-525-102

Heilind Number:EDA845-043-525-102
Manufacturer:EDAC
Manufacturer Number:845-043-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration on green circuit boards. Featuring a single row with 43 positions, each meticulously crafted with high-performance copper alloy contacts, guaranteeing optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety in any application, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is engineered for reliability even in the most demanding environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of industries.