845-043-525-404

Heilind Number:EDA845-043-525-404
Manufacturer:EDAC
Manufacturer Number:845-043-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-404

Detailed Description

Enhance your electronic connections with this high-quality Green Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various applications. With 43 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.