845-043-525-412

Heilind Number:EDA845-043-525-412
Manufacturer:EDAC
Manufacturer Number:845-043-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, allowing for efficient and reliable connections. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and flexibility in assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your PCB setup with this essential connector for seamless and robust connectivity.