845-043-525-603

Heilind Number:EDA845-043-525-603
Manufacturer:EDAC
Manufacturer Number:845-043-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 43 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is paramount in every connection. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component for optimal performance.