845-043-525-607

Heilind Number:EDA845-043-525-607
Manufacturer:EDAC
Manufacturer Number:845-043-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-525-607

Detailed Description

Enhance connectivity on your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green design, it features 43 positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and 1-row configuration offer easy installation, making it an essential component for your PCB setup. Upgrade your connectivity with this top-quality connector.