845-043-540-101

Heilind Number:EDA845-043-540-101
Manufacturer:EDAC
Manufacturer Number:845-043-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-540-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 43 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees secure connections in any environment. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the 3A amperage rating supports power-intensive applications. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for seamless and dependable board-to-board connections in your projects.