845-043-540-102

Heilind Number:EDA845-043-540-102
Manufacturer:EDAC
Manufacturer Number:845-043-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-540-102

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 43 positions, providing ample room for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability even in demanding environments. Its straight mount orientation and 0.1-inch pitch offer easy installation on PCBs, while the copper alloy contacts guarantee optimal conductivity. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your assembly projects with this essential component.