845-043-540-104

Heilind Number:EDA845-043-540-104
Manufacturer:EDAC
Manufacturer Number:845-043-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-540-104

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 43 positions in a single row configuration, this connector ensures efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Crafted with precision, the contact material of Copper Alloy offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for secure PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for professional applications, this connector is a must-have for any electronic setup.