845-043-540-112

Heilind Number:EDA845-043-540-112
Manufacturer:EDAC
Manufacturer Number:845-043-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-540-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions and a single row configuration, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation allows for easy installation, enhancing overall convenience. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your electronics projects.