845-043-540-403

Heilind Number:EDA845-043-540-403
Manufacturer:EDAC
Manufacturer Number:845-043-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-540-403

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Connector. Designed for seamless integration, this connector features 43 positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.