845-043-540-412

Heilind Number:EDA845-043-540-412
Manufacturer:EDAC
Manufacturer Number:845-043-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-540-412

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 43 positions in a single row, offering optimal transmission efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contact material, it guarantees reliable conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential connector.