845-043-541-104

Heilind Number:EDA845-043-541-104
Manufacturer:EDAC
Manufacturer Number:845-043-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-104

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Featuring 43 positions in a single row, it ensures seamless data transmission within your electronic devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material and straight mount orientation provide reliable conductivity and easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your PCB connections with efficiency and precision.