845-043-541-108

Heilind Number:EDA845-043-541-108
Manufacturer:EDAC
Manufacturer Number:845-043-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power delivery, it boasts an amperage of 3 A and features durable UL 94V-0 Diallyl Phthalate housing material for added safety. With a single row layout and 43 positions, it ensures seamless connectivity in any electronic setup. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for versatile applications in various industries. Upgrade your connectivity solutions with this essential component.