845-043-541-404

Heilind Number:EDA845-043-541-404
Manufacturer:EDAC
Manufacturer Number:845-043-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions with a reliable 3A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Trust in its quality construction for seamless and secure board-to-board connections in your electronic applications.