845-043-541-407

Heilind Number:EDA845-043-541-407
Manufacturer:EDAC
Manufacturer Number:845-043-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-407

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 43 positions, offering ample room for secure and efficient interconnection. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this straight mount connector to deliver consistent and high-quality performance.