845-043-541-603

Heilind Number:EDA845-043-541-603
Manufacturer:EDAC
Manufacturer Number:845-043-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-603

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 43 positions in a single row layout, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering robust protection. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.