845-043-541-604

Heilind Number:EDA845-043-541-604
Manufacturer:EDAC
Manufacturer Number:845-043-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-604

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Green Board To Board PCB Connector. Engineered for reliability, it features 43 positions in a single row with a compact .1-inch pitch, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation and copper alloy contact material facilitate easy installation and robust connections, while the .2-inch row spacing optimizes board real estate utilization. Trust in this essential component for efficient and secure PCB interconnectivity.