845-043-541-608

Heilind Number:EDA845-043-541-608
Manufacturer:EDAC
Manufacturer Number:845-043-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, with a pitch of .1 inch for precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation and minimal row spacing of .2 inch make it suitable for compact PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your projects with this essential component today.