845-043-541-612

Heilind Number:EDA845-043-541-612
Manufacturer:EDAC
Manufacturer Number:845-043-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-541-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row housing with 43 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, its sturdy construction guarantees durability. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.