845-043-542-101

Heilind Number:EDA845-043-542-101
Manufacturer:EDAC
Manufacturer Number:845-043-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 43 positions in a single row, ideal for achieving precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With copper alloy contacts and a pitch of 0.1 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this green connector, a must-have in any electronic setup.