845-043-542-102

Heilind Number:EDA845-043-542-102
Manufacturer:EDAC
Manufacturer Number:845-043-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green finish and durable UL 94V-0 Diallyl Phthalate housing, it's both visually appealing and reliable. The copper alloy contact material ensures optimal conductivity, while the 43-position layout offers ample connectivity options. Featuring a 1-row design with a .1-inch pitch and .2-inch row spacing, it's perfect for streamlined PCB arrangements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient data transmission.