845-043-542-108

Heilind Number:EDA845-043-542-108
Manufacturer:EDAC
Manufacturer Number:845-043-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-542-108

Detailed Description

Enhance your PCB connectivity with our high-quality green Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 43 copper alloy contact positions, ensuring reliable performance. The housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability in various operating environments. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved. Suitable for straight mounting orientation, it offers ease of installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.