845-043-542-403

Heilind Number:EDA845-043-542-403
Manufacturer:EDAC
Manufacturer Number:845-043-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-542-403

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and safety in all applications. With a single row layout and 43 copper alloy contact positions, it offers seamless and reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.