845-043-544-101

Heilind Number:EDA845-043-544-101
Manufacturer:EDAC
Manufacturer Number:845-043-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-544-101

Detailed Description

Enhance your PCB connectivity with this 43-position board-to-board connector, designed for seamless integration in your electronic assemblies. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity for optimal performance. With a straight mount orientation and a pitch of .1 inches, it offers easy and secure installation on your PCB. Featuring a single row design and a row spacing of .2 inches, it allows for efficient and space-saving connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB assemblies with this green-colored connector, a versatile and essential component in any electronics project.