845-043-544-607

Heilind Number:EDA845-043-544-607
Manufacturer:EDAC
Manufacturer Number:845-043-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-544-607

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze, and it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.