845-043-558-101

Heilind Number:EDA845-043-558-101
Manufacturer:EDAC
Manufacturer Number:845-043-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 43 positions in a single row, facilitating efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Its right-angle mount orientation and .1-inch pitch offer versatility in installation, making it ideal for a range of applications. Upgrade your connectivity solutions with this green-colored connector, essential for seamless PCB connections.