845-043-558-102

Heilind Number:EDA845-043-558-102
Manufacturer:EDAC
Manufacturer Number:845-043-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 43 positions, ensuring seamless and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Crafted with copper alloy contacts, it guarantees superior conductivity. Its right-angle mount orientation is perfect for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system with this essential component for seamless data transmission.