845-043-558-103

Heilind Number:EDA845-043-558-103
Manufacturer:EDAC
Manufacturer Number:845-043-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-103

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers seamless electricity transfer with a 3A amperage. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability and longevity. With 43 positions and a .1-inch pitch, it allows for efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects. Trust in its precision engineering for seamless connectivity.