845-043-558-104

Heilind Number:EDA845-043-558-104
Manufacturer:EDAC
Manufacturer Number:845-043-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-104

Detailed Description

Enhance connectivity within your electronic devices with this versatile 43-position Board To Board PCB Connector. Designed for seamless integration, its right-angle mount orientation ensures space-saving efficiency. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a low amperage rating of 3A, it's ideal for various applications. The .1-inch pitch and .2-inch row spacing offer convenient installation on compatible PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.