845-043-558-107

Heilind Number:EDA845-043-558-107
Manufacturer:EDAC
Manufacturer Number:845-043-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-107

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 43 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh operating environments. Crafted with copper alloy contacts, it offers exceptional conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Elevate your PCB connections with this essential component.