845-043-558-403

Heilind Number:EDA845-043-558-403
Manufacturer:EDAC
Manufacturer Number:845-043-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, offering ample room for your electronic components. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation facilitates efficient PCB assembly. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Upgrade your electronic assemblies with this high-performance connector, a must-have for any professional or DIY project.