845-043-558-404

Heilind Number:EDA845-043-558-404
Manufacturer:EDAC
Manufacturer Number:845-043-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-404

Detailed Description

Efficiently transfer power with our Green Board to Board PCB Connector. Featuring a single row design with 43 positions, this connector ensures seamless connectivity for your circuit board assemblies. Made of durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for secure and stable connections within your electronic systems.