845-043-558-412

Heilind Number:EDA845-043-558-412
Manufacturer:EDAC
Manufacturer Number:845-043-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-043-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-043-558-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 43 positions in a single row, it ensures seamless data transmission in your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with copper alloy contacts, it offers optimal conductivity for efficient signal transfer. With a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and secure connections. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it meets the demands of various applications. Upgrade your connectivity with this essential component, perfect for professional and DIY projects alike.